| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-520-608 |
337-007-520-608
| Heilind Number: | EDA337-007-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with seven positions ensures efficient and reliable board-to-board connections. Made of high-quality copper alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

