| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-520-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-520-658 |
337-007-520-658
| Heilind Number: | EDA337-007-520-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-520-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row layout with seven positions, offering reliable contact points for optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during assembly. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides efficient power delivery with an amperage rating of 3A. Whether for industrial machinery or consumer electronics, its straight mount orientation accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity requirements.

