| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-520-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-520-668 |
337-007-520-668
| Heilind Number: | EDA337-007-520-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-520-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also delivers high performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a sleek design and a single row setup, it offers easy installation and efficient space utilization on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting seven positions, it accommodates multiple connections with ease. Whether straight or right-angle mounted, its versatility suits various application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.

