| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-521-103 |
337-007-521-103
| Heilind Number: | EDA337-007-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 7 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB assembly with this essential component for optimal performance.

