| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-521-108 |
337-007-521-108
| Heilind Number: | EDA337-007-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-521-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The single-row design with seven positions allows for efficient data transmission. Its copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this green connector is both high-performing and versatile. Perfect for various applications in the electronics industry, it guarantees secure and stable connections. Elevate your PCB connectivity with this essential component.

