| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-521-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-521-158 |
337-007-521-158
| Heilind Number: | EDA337-007-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-521-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a single row with seven positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-made copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Trust in this high-quality connector to optimize your PCB connections and streamline your electronic projects.

