| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-521-602 |
337-007-521-602
| Heilind Number: | EDA337-007-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-521-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Designed for high-performance applications, this connector boasts a current rating of 3 A and is suitable for a wide range of electronic devices. With its copper alloy contact material and a pitch of .156 inches, it ensures reliable and efficient signal transmission. The single-row design with seven positions offers versatility in your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in any environment. Perfect for joining boards securely and seamlessly, it is a must-have component for any electronic project.

