| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-521-603 |
337-007-521-603
| Heilind Number: | EDA337-007-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-521-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision, this connector features a single row layout with seven positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an amperage rating of 3A. The pitch of .156 inches and row spacing of .2 inches allow for easy integration, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where durability and performance are paramount. Upgrade your PCB connectivity with our high-quality Card Edge Connector.

