337-007-521-668

Heilind Number:EDA337-007-521-668
Manufacturer:EDAC
Manufacturer Number:337-007-521-668
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-007-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-007-521-668

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a single row configuration with 7 positions, ensuring efficient data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation simplifies installation, while an amperage rating of 3A ensures safe and efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Trust in its quality to keep your systems running smoothly.