| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-523-102 |
337-007-523-102
| Heilind Number: | EDA337-007-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with seven positions, ensuring reliable contact for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety in operation. Each contact is meticulously constructed from Copper Alloy, providing excellent conductivity and long-term performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.

