| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-523-103 |
337-007-523-103
| Heilind Number: | EDA337-007-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-523-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 7 positions, perfect for streamlined PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Elevate your electronic projects with this essential component.

