| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-523-112 |
337-007-523-112
| Heilind Number: | EDA337-007-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-523-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 7 positions and a pitch of .156 inches, ensuring reliable data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its green color and straight mount orientation add versatility to its functionality. Upgrade your device's performance with this essential component.

