| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-523-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-523-168 |
337-007-523-168
| Heilind Number: | EDA337-007-523-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-523-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single-row configuration with seven positions for optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Upgrade your connectivity standards with this essential component.

