| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-523-604 |
337-007-523-604
| Heilind Number: | EDA337-007-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-523-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row with 7 positions, allowing seamless board-to-board connections. The durable housing, made of UL 94V-0 thermoplastic polyester in a sleek green color, ensures reliable insulation and protection. Each contact is crafted from high-quality copper alloy, guaranteeing efficient power transmission with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connectivity with this essential component.

