| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-523-608 |
337-007-523-608
| Heilind Number: | EDA337-007-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-523-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 7 positions, perfect for efficient signal transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees stable and secure connections. Its green color adds a visually appealing touch, while its straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector is a must-have for any electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers optimal performance and longevity. Upgrade your connectivity solutions with this essential component.

