| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-523-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-523-678 |
337-007-523-678
| Heilind Number: | EDA337-007-523-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-523-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it features a single row layout with 7 positions for optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for streamlined performance.

