| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-524-101 |
337-007-524-101
| Heilind Number: | EDA337-007-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless integration. The copper alloy contacts, with a current rating of 3A, guarantee efficient power transmission. Perfect for various electronic applications, this connector boasts seven positions and can withstand temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, trust in this connector for secure and high-performance connectivity.

