| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-524-102 |
337-007-524-102
| Heilind Number: | EDA337-007-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-524-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row configuration and 7 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make installation a breeze, whether you opt for straight or right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of projects in the electronics industry. Upgrade your connectivity game with this essential component.

