| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-524-104 |
337-007-524-104
| Heilind Number: | EDA337-007-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with seven positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability and longevity in operation. The vibrant green color not only adds a visually pleasing touch but also aids in quick identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an amperage rating of 3A ensures safe and efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.

