| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-524-108 |
337-007-524-108
| Heilind Number: | EDA337-007-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-524-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a sleek single-row layout and seven positions, it provides ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Trust in its 3A amperage and straight mount orientation for secure and stable connectivity. Elevate your PCB assembly with this essential component.

