| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-524-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-524-158 |
337-007-524-158
| Heilind Number: | EDA337-007-524-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-524-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts high functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The 3 A amperage rating and copper alloy contact material guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its single-row design with seven positions allows for seamless board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates various assembly needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.

