| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-524-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-524-658 |
337-007-524-658
| Heilind Number: | EDA337-007-524-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-524-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Effortlessly connect printed circuit boards with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission and signal integrity. With a low profile and straight mount orientation, it offers easy PCB-to-PCB connectivity in a single row configuration. Featuring a pitch of .156 inches and accommodating 7 positions, it facilitates efficient data transfer in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Trust in its robust construction and superior performance for your connectivity needs.

