| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-101 |
337-007-540-101
| Heilind Number: | EDA337-007-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with precision and durability in mind, this connector features a single row configuration with seven positions, ensuring reliable power and data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Each contact is meticulously constructed from Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient and secure attachment to your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Trust in our Card Edge Connector to deliver consistent and high-quality connectivity for your applications.

