| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-103 |
337-007-540-103
| Heilind Number: | EDA337-007-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 7 positions, ensuring reliable data transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial or commercial applications, this connector, with an amperage rating of 3A, is a perfect solution for your connectivity needs.

