| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-107 |
337-007-540-107
| Heilind Number: | EDA337-007-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 7 positions, offering seamless integration for your electronic projects. Its durable construction, crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, ensures reliable conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The vibrant green housing not only adds a pop of color to your setup but also signifies its eco-friendly composition. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable addition to your connector lineup. Elevate your connectivity game with this essential component.

