| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-108 |
337-007-540-108
| Heilind Number: | EDA337-007-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 7 copper alloy contact positions, ensuring reliable power and signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy PCB assembly. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for various environments. Upgrade your system's performance with this essential component.

