| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-112 |
337-007-540-112
| Heilind Number: | EDA337-007-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in a striking green hue. Designed for optimum performance, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and copper alloy contacts, it ensures seamless power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with seven positions available for versatile installations. Engineered for reliability, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, it's a must-have for any professional setup.

