| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-158 |
337-007-540-158
| Heilind Number: | EDA337-007-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB setups, this essential component features a single row configuration with seven positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees reliable performance even in harsh environments. Each contact is meticulously constructed from Copper Alloy, offering optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for convenient installation and maintenance. Elevate your connectivity game with this essential component, a must-have in any electronic arsenal.

