| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-603 |
337-007-540-603
| Heilind Number: | EDA337-007-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for up to 7 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Perfect for board-to-board connections, this green-colored connector is a must-have for any electronic assembly project. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.

