| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-604 |
337-007-540-604
| Heilind Number: | EDA337-007-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with seven positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in demanding environments. Each contact is made from robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight-mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential component.

