| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-607 |
337-007-540-607
| Heilind Number: | EDA337-007-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector ensures reliable power and data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh operating environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation and one-row design make it easy to install, while its seven positions cater to a variety of applications. Whether you're working on a commercial project or a DIY endeavor, this green connector is a must-have component. Trust in its 3A amperage rating and wide operating temperature range of -40 to 105°C to meet your connectivity needs with efficiency and reliability. Elevate your PCB assembly with this essential connector, a perfect choice for Board To Board and Card Edge applications.

