| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-540-608 |
337-007-540-608
| Heilind Number: | EDA337-007-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-540-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both reliability and safety in operation. With a single row design and seven positions, it offers ample connectivity options while maintaining a compact form factor. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its performance to elevate the functionality of your electronic devices.

