| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-541-103 |
337-007-541-103
| Heilind Number: | EDA337-007-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The green housing not only adds a pop of color but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications where durability and performance are paramount. Upgrade your setup today with this essential component.

