| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-541-104 |
337-007-541-104
| Heilind Number: | EDA337-007-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB setups, this green connector boasts a single row layout with seven positions for optimal functionality. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Its straight mount orientation further simplifies assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.

