| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-541-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-541-168 |
337-007-541-168
| Heilind Number: | EDA337-007-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-541-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a single row layout with seven positions, ideal for various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a green housing and straight mount orientation, it not only provides functionality but also adds a touch of versatility to your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality to streamline your PCB connections with precision.

