| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-541-604 |
337-007-541-604
| Heilind Number: | EDA337-007-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-541-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing to ensure durability and safety. With a current rating of 3 A, it offers reliable power transmission. Featuring a single row layout with 7 positions, it facilitates efficient signal transfer. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device's connectivity performance with this essential component.

