| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-541-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-541-658 |
337-007-541-658
| Heilind Number: | EDA337-007-541-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-541-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with seven positions, ensuring reliable contact for optimal performance. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in various applications. The bright green color not only adds a vibrant touch but also aids in easy identification during installation. With a pitch of 0.156 inches and a row spacing of 0.2 inches, it offers precision and efficiency in data transmission. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile choice for your connectivity needs. Upgrade your PCB designs with this essential component and experience seamless functionality like never before.

