| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-541-668 |
337-007-541-668
| Heilind Number: | EDA337-007-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With a single row configuration and a pitch of .156 inches, it offers reliable contact points with its Copper Alloy construction, ensuring optimal conductivity. Featuring seven positions and a maximum amperage of 3A, it meets the demands of various electronic applications. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for use in diverse environments. Trust in this high-quality connector to facilitate efficient data transmission and power distribution within your electronic systems.

