| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-542-101 |
337-007-542-101
| Heilind Number: | EDA337-007-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-542-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for streamlined integration and reliable performance. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of functionality. With an amperage rating of 3A, it ensures efficient power transmission, while the housing material crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Its single-row design with copper alloy contacts offers seamless connectivity, with a pitch of .156in and row spacing of .2in for optimal signal transmission. Boasting 7 positions, it caters to various connection needs, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore the full range of our PCB connectors for a comprehensive solution to your connectivity requirements.

