| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-542-102 |
337-007-542-102
| Heilind Number: | EDA337-007-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-542-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 7 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The connector, with a straight mount orientation, is easy to install and guarantees stable connectivity. Operating efficiently within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your devices with this Green-colored connector and experience enhanced functionality.

