| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-542-108 |
337-007-542-108
| Heilind Number: | EDA337-007-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-542-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its green color adds a touch of visual appeal, while its straight mount orientation and .156-inch pitch make for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. With one row and seven positions, it offers ample connectivity options. Upgrade your PCB connections with this high-quality component.

