| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-542-658 |
337-007-542-658
| Heilind Number: | EDA337-007-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 7 positions, allowing for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, ensures reliable conductivity, while the green housing adds a touch of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this indispensable connector, a cornerstone of efficient electronic design.

