| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-542-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-542-678 |
337-007-542-678
| Heilind Number: | EDA337-007-542-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-542-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 7 positions for secure attachment. The housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures optimal durability. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Crafted with precision, it boasts Copper Alloy contacts and a .156-inch pitch, facilitating smooth data transmission. Perfect for board-to-board connections, its straight mount orientation and .2-inch row spacing offer easy installation. Upgrade your electronic assemblies with this essential component, a must-have in any professional workspace.

