| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-544-101 |
337-007-544-101
| Heilind Number: | EDA337-007-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a straight mount orientation and a pitch of .156 inches, it's perfect for a variety of applications. The copper alloy contact material ensures efficient power transfer, with a maximum amperage of 3A. Featuring a single row layout with 7 positions, this connector facilitates precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and industrial environments. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.

