| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-544-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-544-658 |
337-007-544-658
| Heilind Number: | EDA337-007-544-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-544-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and Copper Alloy contact material, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB assembly, while its 7 positions provide ample connectivity options. Whether for industrial or consumer electronics, this Straight-mount connector performs flawlessly in a wide operating temperature range from -40 to 105°C, meeting the demands of diverse environments. Elevate your design with this essential component.

