| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-101 |
337-007-558-101
| Heilind Number: | EDA337-007-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector offers a reliable connection with its seven positions and single-row layout. Crafted with precision, it features copper alloy contacts for optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Whether for industrial or commercial applications, this green connector, with a right-angle mount orientation, is a perfect choice for your connectivity needs. Upgrade your systems with this essential component and experience seamless data transfer like never before.

