| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-102 |
337-007-558-102
| Heilind Number: | EDA337-007-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance under extreme conditions. With a single row design and a pitch of .156 inches, it seamlessly integrates into your PCB setup. Boasting a total of 7 positions, it offers ample connectivity options. Its right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solutions today with this essential component.

