| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-108 |
337-007-558-108
| Heilind Number: | EDA337-007-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with seven positions, offering efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and right-angle mount orientation, it's perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and trustworthy solution for your electronic projects. Upgrade your connectivity game with this essential component.

