| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-112 |
337-007-558-112
| Heilind Number: | EDA337-007-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With seven positions and a 3A amperage rating, it's ideal for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability in any environment. Elevate your PCB setups with this essential component.

