| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-007-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-007-558-158 |
337-007-558-158
| Heilind Number: | EDA337-007-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-007-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a single row with seven positions, perfect for streamlined board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. Its right-angle mount orientation allows for space-saving installation, and with an amperage rating of 3A, it's suited for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

